-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Sensor, Rectangular, Flange Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-59143-1-S-05-A-ND
|
DigiKey | REED SENSOR Min Qty: 1 Lead time: 14 Weeks Container: Box |
499 In Stock |
|
$1.5750 / $3.1200 | Buy Now |
DISTI #
576-59143-1-S-05-A
|
Mouser Electronics | Proximity Sensors 59143-1-S-05-A SENS RoHS: Compliant | 953 |
|
$1.5300 / $3.1200 | Buy Now |
|
Future Electronics | Proximity Sensors 59143-1-S-05-A SENS RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.8900 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59143-1-S-05-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59143-1-S-05-A
Littelfuse Inc
Magnetic Sensor, Rectangular, Flange Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IP67 | |
Body Breadth | 14 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 23 mm | |
Housing | PBT | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Termination Type | CABLE |