Part Details for 59145-1-S-05-A by Littelfuse Inc
Overview of 59145-1-S-05-A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59145-1-S-05-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X3041
|
Newark | 59145-1-S-05-A/ Box |Littelfuse 59145-1-S-05-A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 | Buy Now |
DISTI #
59145-1-S-05-A-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 500 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$3.6287 | Buy Now |
DISTI #
934-59145-1-S-05-A
|
Mouser Electronics | Proximity Sensors NO 12-18AT 1m TIN Flange Mount RoHS: Compliant | 0 |
|
$3.7000 / $5.1800 | Order Now |
DISTI #
59145-1-S-05-A
|
TTI | Proximity Sensors NO 12-18AT 1m TIN Flange Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$6.4231 / $7.0654 | RFQ |
Part Details for 59145-1-S-05-A
59145-1-S-05-A CAD Models
59145-1-S-05-A Part Data Attributes
|
59145-1-S-05-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59145-1-S-05-A
Littelfuse Inc
Photoelectric Sensor, Rectangular, Flange Mount, HERMETICALLY SEALED PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Body Breadth | 19.05 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 28.57 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | NO | |
Termination Type | CABLE |