-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4589
|
Newark | Proximity Sensor, Sensing Range Max:20.32Mm, Sensor Mounting:Flange, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Supply Current:250Ma, Product Range:59150 Series, Carry Current:1.5A, Contact Rating:5W Rohs Compliant: Yes |Littelfuse 59150-030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1540 |
|
$3.3000 / $4.1400 | Buy Now |
DISTI #
59150-030-ND
|
DigiKey | SENSOR REED SW SPDT WIRE LEADS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
592 In Stock |
|
$3.2359 / $5.7700 | Buy Now |
DISTI #
934-59150-030
|
Mouser Electronics | Proximity Sensors PROX SENSOR FLANGE MT RoHS: Compliant | 809 |
|
$3.2300 / $5.7700 | Buy Now |
|
Future Electronics | Proximity Sensors 59150 030 PROX SENSOR RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$3.1700 / $3.4100 | Buy Now |
DISTI #
59150-030
|
TTI | Proximity Sensors PROX SENSOR FLANGE MT Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 126 In Stock |
|
$3.5400 / $5.7100 | Buy Now |
|
Chips Pulse Industry Limited | - Hall Sensor ROHS Purchase Online, Ship Immediately | 12 |
|
$5.3794 / $5.9478 | Buy Now |
DISTI #
1334105
|
element14 Asia-Pacific | PROXIMITY SENSOR RoHS: Compliant Min Qty: 1 Container: Each | 1541 |
|
$3.6545 / $5.6726 | Buy Now |
DISTI #
1334105
|
Farnell | PROXIMITY SENSOR RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 6 Days Container: Each | 1541 |
|
$3.5251 / $6.2780 | Buy Now |
|
LCSC | - Hall Sensor ROHS | 10 |
|
$3.4070 / $3.7670 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPDT WIRE LEADS | 0 |
|
$5.9108 / $6.5019 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59150-030
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59150-030
Littelfuse Inc
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 19.05 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 28.57 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | CABLE |