Part Details for 59170-1-S-00-C by Hamlin Electronics
Overview of 59170-1-S-00-C by Hamlin Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 59170-1-S-00-C
59170-1-S-00-C CAD Models
59170-1-S-00-C Part Data Attributes:
|
59170-1-S-00-C
Hamlin Electronics
Buy Now
Datasheet
|
Compare Parts:
59170-1-S-00-C
Hamlin Electronics
Photoelectric Sensor, Rectangular, Surface Mount, HERMETICALLY SEALED PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HAMLIN ELECTRONICS EUROPE LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 2.29 mm | |
Body Height | 2.29 mm | |
Body Length or Diameter | 11.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | YES | |
Termination Type | SOLDER |