There are no models available for this part yet.
Overview of 591813-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 591813-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC6291
|
Newark | Term Jct, f/B 20 E |Amp Te Connectivity 591813-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$447.3200 / $511.5200 | Buy Now | |
DISTI #
47M1315
|
Newark | Term Jct, f/B 20 E |Amp Te Connectivity 591813-3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$411.9400 | Buy Now | |
DISTI #
3937-591813-3-ND
|
DigiKey | CONN RESISTOR MOD SZ20 0.850" L Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$633.5091 / $841.0500 | Buy Now | |
DISTI #
2266-591813-3-ND
|
DigiKey | CONN RESISTOR MOD SZ20 0.850" L Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
17 In Stock |
|
$433.3500 / $450.3500 | Buy Now | |
DISTI #
591813-3-ND
|
DigiKey | CONN RESISTOR MOD SZ20 0.850" L Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$403.9034 | Buy Now | |
DISTI #
571-591813-3
|
Mouser Electronics | Terminal Block Tools & Accessories TERM JCT F/B 20 E RoHS: Not Compliant | 0 |
|
$401.2300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$385.4900 | Buy Now | ||
DISTI #
AMP591813-3
|
Heilind Electronics | TERM JCT,F/B 20 E | Americas - 0 in Stock |
|
$442.1765 | Buy Now | |
Onlinecomponents.com | TERM JCT,F/B 20 E RoHS: Compliant |
17 Partner Stock |
|
$391.6900 / $430.8700 | Buy Now | ||
DISTI #
23468089
|
Verical | Conn Electronic Module Block-Resistor 4 POS ST Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$406.3600 / $422.3000 | Buy Now |
CAD Models for 591813-3 by TE Connectivity
Part Data Attributes for 591813-3 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
17 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
OTHER RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1.5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
1.5 A
|
Terminal Pitch
|
13.21 mm
|
Total Number of Contacts
|
10
|