There are no models available for this part yet.
Overview of 591856-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 591856-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18H7166
|
Newark | Tj F/B 20E Bracket & 5 Diodes |Amp Te Connectivity 591856-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,185.7200 | Buy Now | |
DISTI #
3937-591856-1-ND
|
DigiKey | CONN FEEDBACK MOD SZ20 0.850" L Min Qty: 1 Lead time: 51 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,951.7818 / $2,591.1600 | Buy Now | |
DISTI #
591856-1-ND
|
DigiKey | CONN FEEDBACK MOD SZ20 0.850" L Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,216.2844 | Buy Now | |
DISTI #
591856-1
|
Avnet Americas | Terminal Junction System - Bulk (Alt: 591856-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$1,090.7654 | Buy Now | |
DISTI #
571-591856-1
|
Mouser Electronics | Terminal Block Tools & Accessories TJ F/B 20E BRACKET & 5 DIODES RoHS: Not Compliant | 0 |
|
$1,216.2800 | Order Now | |
DISTI #
AMP591856-1
|
Heilind Electronics | TJ F/B 20E BRACKET & 5 DIODES | Americas - 0 in Stock |
|
$1,362.2648 | Buy Now | |
Onlinecomponents.com | Conn Terminal Junction System |
7 In Stock |
|
$1,234.6700 / $1,361.9800 | Buy Now | ||
DISTI #
54279506
|
Verical | Conn Terminal Junction System RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 6 |
|
$1,654.3280 / $1,770.5740 | Buy Now | |
DISTI #
AMP591856-1
|
Interstate Connecting Components | TJ F/B 20E BRACKET & 5 DIODES | 0 |
|
$1,362.2648 | Buy Now | |
DISTI #
000000000000940304
|
Sager | Terminal Block Tools & Accessories TJ F/B 20E BRACKET & 5 DIODES Min Qty: 1 | 0 |
|
$1,215.8300 / $1,350.9100 | Buy Now |
CAD Models for 591856-1 by TE Connectivity
Part Data Attributes for 591856-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
51 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
OTHER RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1.5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
1.5 A
|
Terminal Pitch
|
3.3 mm
|
Total Number of Contacts
|
10
|