Part Details for 591863-1 by TE Connectivity
Overview of 591863-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 591863-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H7172
|
Newark | Tj F/B 20E Spec 5 Diodes Rohs Compliant: No |Amp Te Connectivity 591863-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$766.5300 | Buy Now |
DISTI #
42AJ5088
|
Newark | Tj F/B 20E Spec 5 Diodes |Amp Te Connectivity 591863-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$942.0700 / $1,014.3400 | Buy Now |
DISTI #
3937-591863-1-ND
|
DigiKey | CONN FEEDBACK MOD SZ20 0.850" L Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,178.8727 / $1,565.0500 | Buy Now |
DISTI #
591863-1-ND
|
DigiKey | CONN FEEDBACK MOD SZ20 0.850" L Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$734.6366 | Buy Now |
DISTI #
591863-1
|
Avnet Americas | Terminal Junction System - Bulk (Alt: 591863-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$701.6204 | Buy Now |
DISTI #
571-591863-1
|
Mouser Electronics | Terminal Block Tools & Accessories 10POS 600V MOD ASSY FEEDBK RoHS: Not Compliant | 0 |
|
$932.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$717.3300 | Buy Now |
DISTI #
AMP591863-1
|
Heilind Electronics | TJ F/B 20E SPEC 5 DIODES | Americas - 0 in Stock |
|
$822.8089 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Junction System RoHS: Compliant | 0 |
|
$699.8300 / $2,001.3200 | Buy Now |
DISTI #
591863-1
|
TTI | Terminal Block Tools & Accessories 10POS 600V MOD ASSY FEEDBK Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$932.5200 | Buy Now |
Part Details for 591863-1
591863-1 CAD Models
591863-1 Part Data Attributes
|
591863-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
591863-1
TE Connectivity
TJ F/B 20E SPEC 5 DIODES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 3.3 mm | |
Total Number of Contacts | 10 |