Part Details for 591871-1 by TE Connectivity
Overview of 591871-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for 591871-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3004
|
Newark | Tj F/B 20 Spec W/2 Resist |Amp Te Connectivity 591871-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.3600 | Buy Now |
DISTI #
2266-591871-1-ND
|
DigiKey | CONN FEEDBACK MOD SZ20 0.850" L Min Qty: 1 Lead time: 51 Weeks Container: Box MARKETPLACE PRODUCT |
34 In Stock |
|
$301.2500 / $318.9700 | Buy Now |
DISTI #
3937-591871-1-ND
|
DigiKey | CONN FEEDBACK MOD SZ20 0.850" L Min Qty: 1 Lead time: 51 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$513.8182 / $584.6700 | Buy Now |
DISTI #
591871-1-ND
|
DigiKey | CONN FEEDBACK MOD SZ20 0.850" L Min Qty: 1 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$274.4433 | Buy Now |
DISTI #
591871-1
|
Avnet Americas | Terminal Junction System - Bulk (Alt: 591871-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 4 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$273.8601 | Buy Now |
DISTI #
571-591871-1
|
Mouser Electronics | Terminal Block Tools & Accessories TJ F/B 20 SPEC W/2 RESIST RoHS: Not Compliant | 0 |
|
$282.3300 | Order Now |
DISTI #
AMP591871-1
|
Heilind Electronics | TJ F/B 20 SPEC W/2 RESIST | Americas - 0 in Stock |
|
$307.3824 | Buy Now |
|
Onlinecomponents.com | TJ F/B 20 SPEC W/2 RESIST |
34 Partner Stock |
|
$272.9700 / $292.7600 | Buy Now |
DISTI #
13323186
|
Verical | Conn Terminal Junction System 4 POS ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$282.4900 / $299.1100 | Buy Now |
DISTI #
5918711-TEC
|
TME | 591871-1 Min Qty: 1 | 34 |
|
$331.3907 / $389.8635 | Buy Now |
Part Details for 591871-1
591871-1 CAD Models
591871-1 Part Data Attributes
|
591871-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
591871-1
TE Connectivity
TJ F/B 20 SPEC W/2 RESIST
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 3.3 mm | |
Total Number of Contacts | 10 |