Part Details for 591873-1 by TE Connectivity
Overview of 591873-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 591873-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H7180
|
Newark | Term Jct, elect, Feedback |Amp Te Connectivity 591873-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.9900 | Buy Now |
DISTI #
591873-1
|
Avnet Americas | Electronic Module Block-Resistor 4 POS - Bulk (Alt: 591873-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000940322
|
Sager | Terminal Block Tools & Accessories TERM JCT ELECT SPCL | 0 |
|
Buy Now |
Part Details for 591873-1
591873-1 CAD Models
591873-1 Part Data Attributes
|
591873-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
591873-1
TE Connectivity
TERM JCT,ELECT, FEEDBACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 3.3 mm | |
Total Number of Contacts | 4 |