Part Details for 591D227X9016R2T20H by Vishay Intertechnologies
Results Overview of 591D227X9016R2T20H by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
591D227X9016R2T20H Information
591D227X9016R2T20H by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 591D227X9016R2T20H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88K8782
|
Newark | Cap, Tant, 220Uf, 16V, Case R, Capacitance:220Μf, Voltage(Dc):16V, Capacitor Case/Package:2824 [7260 Metric], Capacitance Tolerance:± 10%, Esr:0.075Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:1.53A Rohs Compliant: Yes |Vishay 591D227X9016R2T20H RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6000 / $3.3200 | Buy Now |
|
DISTI #
69AC4022
|
Newark | Cap, Tant, 220Uf, 16V, Case R, Capacitance:220Μf, Voltage(Dc):16V, Capacitor Case/Package:2824 [7260 Metric], Capacitance Tolerance:± 10%, Esr:0.075Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:1.53A Rohs Compliant: Yes |Vishay 591D227X9016R2T20H RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1600 | Buy Now |
|
DISTI #
591D227X9016R2T20H
|
Avnet Americas | 591D227X9016R2T20H - Tape and Reel (Alt: 591D227X9016R2T20H) COO: Israel RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$2.5536 / $2.6068 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 320 |
|
RFQ | |
|
DISTI #
591D227X9016R2T20H
|
Avnet Abacus | 591D227X9016R2T20H (Alt: 591D227X9016R2T20H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
591D227X9016R2T20H
|
Avnet Asia | 591D227X9016R2T20H (Alt: 591D227X9016R2T20H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | CapTantSolid220uF16VRCASE10%(7.2X6X2mm)PadSMD0.075Ohm125CT/R | 625 |
|
RFQ | |
|
DISTI #
591D227X9016R2T20H
|
Maritex | Tantalum Capacitors – Dry SMD, VISHAY, 591D227X9016R2T20H, 220 µF, 10 %, 7.2 mm, 16 V Min Qty: 1 Package Multiple: 1 | 15500 |
|
$2.4320 / $4.8580 | Buy Now |
US Tariff Estimator: 591D227X9016R2T20H by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 591D227X9016R2T20H
591D227X9016R2T20H CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
591D227X9016R2T20H Part Data Attributes
|
|
591D227X9016R2T20H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
591D227X9016R2T20H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2824, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 16 Weeks | |
| Samacsys Manufacturer | Vishay | |
| Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
| Capacitance | 220 µF | |
| Capacitor Type | TANTALUM CAPACITOR | |
| Dielectric Material | TANTALUM (DRY/SOLID) | |
| ESR | 75 mΩ | |
| Height | 2 mm | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0352 mA | |
| Length | 7.2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
| Polarity | POLARIZED | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Ripple Current | 612 mA | |
| Size Code | 2824 | |
| Surface Mount | YES | |
| Tan Delta | 0.1 | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 6 mm |
Alternate Parts for 591D227X9016R2T20H
This table gives cross-reference parts and alternative options found for 591D227X9016R2T20H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591D227X9016R2T20H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 591D227X9016R8T20H | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 220 uF, SURFACE MOUNT, 2824, CHIP | 591D227X9016R2T20H vs 591D227X9016R8T20H |
| 591D227X9016R2T20H | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 220 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | 591D227X9016R2T20H vs 591D227X9016R2T20H |
591D227X9016R2T20H Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 591D227X9016R2T20H is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the 591D227X9016R2T20H is designed for high-reliability applications, with a failure rate of < 1% per 1,000 hours at 85°C and 85% relative humidity.
-
Yes, the 591D227X9016R2T20H is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of 20 G.
-
The ESR of the 591D227X9016R2T20H is approximately 20 mohms at 100 kHz.
-
Yes, the 591D227X9016R2T20H is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.