591D107X9004D2T15H
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3017, CHIP

Overview of 591D107X9004D2T15H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 591D107X9004D2T15H by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 591D107X9004D2T15H
Avnet Americas 591D107X9004D2T15H - Tape and Reel (Alt: 591D107X9004D2T15H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.6931
$1.6931 Buy Now
DISTI # 71-591D107X9004D2T15
Mouser Electronics Tantalum Capacitors - Solid SMD 100uF 4volts 10% D case Conformal RoHS: Compliant 0
  • 1,000 $1.9300
  • 2,000 $1.8900
$1.8900 / $1.9300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 1,000 $1.8400
$1.8400 Buy Now

CAD Models for 591D107X9004D2T15H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 591D107X9004D2T15H by Vishay Intertechnologies

591D107X9004D2T15H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
130 mΩ
Height
1.5 mm
JESD-609 Code
e3
Leakage Current
0.004 mA
Length
7.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
392 mA
Size Code
3017
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
4.3 mm
Want to compare parts?
  1. 591D107X9004D2T15H
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 3017, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 591D107X9004D2T15H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 591D107X9004D2T15H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 591D107X9004D2T15H would you like to use for your alert(s)?
  • Please alert me when 591D107X9004D2T15H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 591D107X9004D2T15H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 591D107X9004D2T15H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 591D107X9004D2T15H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 591D107X9004D2T15H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 591D107X9004D2T15H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: