Part Details for 591EC30M7200DG by Skyworks Solutions Inc
Overview of 591EC30M7200DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 591EC30M7200DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
591EC30M7200DG-ND
|
DigiKey | XTAL OSC XO 30.7200MHZ LVPECL Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.3326 | Buy Now |
DISTI #
634-591EC30M7200DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 10-810 MHz RoHS: Compliant | 0 |
|
$6.6500 / $8.5600 | Order Now |
DISTI #
591EC30M7200DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 591EC30M7200DG
591EC30M7200DG CAD Models
591EC30M7200DG Part Data Attributes
|
591EC30M7200DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
591EC30M7200DG
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 30.72MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30.72 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 591EC30M7200DG
This table gives cross-reference parts and alternative options found for 591EC30M7200DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591EC30M7200DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531RB30M0000DGR | LVPECL Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 591EC30M7200DG vs 531RB30M0000DGR |
531RB30M0000DG | LVPECL Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 591EC30M7200DG vs 531RB30M0000DG |
530EB30M0000BG | LVPECL Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 591EC30M7200DG vs 530EB30M0000BG |
531EB30M0000DG | LVPECL Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 591EC30M7200DG vs 531EB30M0000DG |
EMCL22F2H-30.000M | CRYSTAL OSCILLATOR, CLOCK, 30MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 591EC30M7200DG vs EMCL22F2H-30.000M |
530EB30M0000DG | LVPECL Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 591EC30M7200DG vs 530EB30M0000DG |
591EC30M7200DGR | LVPECL Output Clock Oscillator, 30.72MHz Nom, | Skyworks Solutions Inc | 591EC30M7200DG vs 591EC30M7200DGR |
530EB30M0000BGR | LVPECL Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 591EC30M7200DG vs 530EB30M0000BGR |
530RB30M0000DG | LVPECL Output Clock Oscillator, 30MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 591EC30M7200DG vs 530RB30M0000DG |
EMCL22F2J-30.000M | CRYSTAL OSCILLATOR, CLOCK, 30MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 591EC30M7200DG vs EMCL22F2J-30.000M |