Part Details for 591FA400M000DG by Skyworks Solutions Inc
Overview of 591FA400M000DG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 591FA400M000DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
591FA400M000DG-ND
|
DigiKey | XTAL OSC XO 400.0000MHZ LVDS SMD Min Qty: 50 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$8.0548 | Buy Now |
DISTI #
634-591FA400M000DG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 10-810 MHz RoHS: Compliant | 0 |
|
$7.5100 / $8.8900 | Order Now |
DISTI #
591FA400M000DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 591FA400M000DG
591FA400M000DG CAD Models
591FA400M000DG Part Data Attributes
|
591FA400M000DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
591FA400M000DG
Skyworks Solutions Inc
LVDS Output Clock Oscillator, 400MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |