Part Details for 591MC156M250DGR by Skyworks Solutions Inc
Overview of 591MC156M250DGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 591MC156M250DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
591MC156M250DGR-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVPECL Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4659 | Buy Now |
DISTI #
634-591MC156M250DGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 10-810 MHz RoHS: Compliant | 0 |
|
$7.0200 / $7.3900 | Order Now |
DISTI #
591MC156M250DGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 591MC156M250DGR
591MC156M250DGR CAD Models
591MC156M250DGR Part Data Attributes
|
591MC156M250DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
591MC156M250DGR
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 156.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 591MC156M250DGR
This table gives cross-reference parts and alternative options found for 591MC156M250DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 591MC156M250DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
545AAC156M250ABGR | LVPECL Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 591MC156M250DGR vs 545AAC156M250ABGR |
545AAC156M250BBG | LVPECL Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 591MC156M250DGR vs 545AAC156M250BBG |
531AB156M250BGR | LVPECL Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | 591MC156M250DGR vs 531AB156M250BGR |
591AC156M250DGR | LVPECL Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 591MC156M250DGR vs 591AC156M250DGR |
545AAC156M250ABG | LVPECL Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 591MC156M250DGR vs 545AAC156M250ABG |
560AAA156M250BBG | LVPECL Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 591MC156M250DGR vs 560AAA156M250BBG |
591MC156M250DG | LVPECL Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 591MC156M250DGR vs 591MC156M250DG |
VC-711-ECW-EAAN-156M250000 | LVPECL Output Clock Oscillator, 156.25MHz Nom | Microchip Technology Inc | 591MC156M250DGR vs VC-711-ECW-EAAN-156M250000 |
EMCL23F2J-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 591MC156M250DGR vs EMCL23F2J-156.250M |
545AAA156M250ABGR | LVPECL Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | 591MC156M250DGR vs 545AAA156M250ABGR |