Part Details for 592-1-016-0-T-RS0-1905 by MPE-Garry GmbH
Overview of 592-1-016-0-T-RS0-1905 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1905B | Analog Devices | LTM4633 Demo Board - Triple 16 | |
10131931-905ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 5 Positions, 2mm (0.079inch), horizontal. | |
69190-506 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 06 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 592-1-016-0-T-RS0-1905
592-1-016-0-T-RS0-1905 CAD Models
592-1-016-0-T-RS0-1905 Part Data Attributes
|
592-1-016-0-T-RS0-1905
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
592-1-016-0-T-RS0-1905
MPE-Garry GmbH
Board Connector, 16 Contact(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.1 inch | |
Body Length | 3.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for 592-1-016-0-T-RS0-1905
This table gives cross-reference parts and alternative options found for 592-1-016-0-T-RS0-1905. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 592-1-016-0-T-RS0-1905, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W052-1601-100-Z | Board Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | 592-1-016-0-T-RS0-1905 vs W052-1601-100-Z |
W052-1601-200-Z | Board Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | 592-1-016-0-T-RS0-1905 vs W052-1601-200-Z |
7-1393640-2 | V42254B2201B200=PC612 FEDERLEI | TE Connectivity | 592-1-016-0-T-RS0-1905 vs 7-1393640-2 |
592-2-016-0-T-RS0-1677 | Board Connector, 16 Contact(s), Male, Straight, Solder Terminal | MPE-Garry GmbH | 592-1-016-0-T-RS0-1905 vs 592-2-016-0-T-RS0-1677 |
W052-1601-103-Z | Board Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | 592-1-016-0-T-RS0-1905 vs W052-1601-103-Z |
88136-0600 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Aces Electronics Co Ltd | 592-1-016-0-T-RS0-1905 vs 88136-0600 |
88136-0601 | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Aces Electronics Co Ltd | 592-1-016-0-T-RS0-1905 vs 88136-0601 |
592-1-016-0-T-RS0-2032 | Board Connector, 16 Contact(s), Male, Straight, Solder Terminal | MPE-Garry GmbH | 592-1-016-0-T-RS0-1905 vs 592-1-016-0-T-RS0-2032 |