There are no models available for this part yet.
Overview of 59202-G40-20-174LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-G40-25-174LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 50 Positions. | |
59202-F40-07-174LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 14 Positions. | |
59202-G40-07-174LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 14 Positions. |
Price & Stock for 59202-G40-20-174LF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AJ0540
|
Newark | Mtk R/R Smt Hdr / |Amphenol Communications Solutions 59202-G40-20-174LF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 / $7.8300 | Buy Now | |
DISTI #
609-59202-G40-20-174LF-ND
|
DigiKey | CONN HDR STACK SMD Min Qty: 500 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.1674 | Buy Now |
CAD Models for 59202-G40-20-174LF by Amphenol Communications Solutions
Part Data Attributes for 59202-G40-20-174LF by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|