Part Details for 59202-S26-07-054LF by Amphenol Corporation
Overview of 59202-S26-07-054LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-H26-06A054LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 12 Positions. | |
59202-T26-04A054LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions. | |
59202-S26-07-054LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Stacking Header - Surface Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical. |
Price & Stock for 59202-S26-07-054LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59202-S26-07-054LF
|
Avnet Americas | Connector Stacking Header 7 Position 2mm Straight Surface Mount Bag - Bulk (Alt: 59202-S26-07-054LF) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |