Part Details for 592502B03400G by Boyd Corporation
Overview of 592502B03400G by Boyd Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for 592502B03400G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P9966
|
Newark | Heat Sink, Thermal Resistance:22°C/W, Packages Cooled:To-220, External Width - Metric:22.2Mm, External Height - Metric:31.75Mm, External Length - Metric:6.35Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Width:22.2Mmrohs Compliant: Yes |Boyd 592502B03400G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1397 |
|
$1.6000 | Buy Now |
DISTI #
042005
|
Avnet Americas | Heat Sink Passive TO-220 Twisted 22°C/W Aluminum Black Anodized - Bulk (Alt: 042005) RoHS: Compliant Min Qty: 5670 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5741 |
|
$0.5349 | Buy Now |
DISTI #
71076886
|
RS | Heatsink, Dual TO-220, 22degC/W, 6.35 x 22.2 x 31.75mm, Tab, Twisted Fin Mount | Boyd 592502B03400G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3958 |
|
$3.4500 / $3.7900 | Buy Now |
DISTI #
74759258
|
RS | Stamped Heatsink, 592502B03400G | Boyd 592502B03400G RoHS: Compliant Min Qty: 1 Package Multiple: 5670 Lead time: 6 Weeks, 0 Days Container: Package | 0 |
|
$3.6500 | RFQ |
DISTI #
592502B03400G
|
TME | Heatsink: die-cut, flat, TO220, black, L: 31.75mm, W: 6.35mm Min Qty: 5670 | 0 |
|
$4.3000 | RFQ |
DISTI #
042005
|
Avnet Abacus | Heat Sink Passive TO-220 Twisted 22�C/W Aluminum Black Anodized (Alt: 042005) RoHS: Compliant Min Qty: 5670 Package Multiple: 5670 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Heat Sinks TO-220 VERT 22.0 TR SPACE SAVING | 0 |
|
$12.3600 | Buy Now |
Part Details for 592502B03400G
592502B03400G CAD Models
592502B03400G Part Data Attributes
|
592502B03400G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
592502B03400G
Boyd Corporation
Heat Sink, 22ohm, Fin, Staggered, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.90.00.00 | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | STAGGERED | |
Finish | ANODIZED | |
Height | 31.75 mm | |
Length | 22.2 mm | |
Thermal Resistance | 22 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 6.35 mm |
Alternate Parts for 592502B03400G
This table gives cross-reference parts and alternative options found for 592502B03400G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 592502B03400G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
592502B03401G | Heat Sink, 22ohm, Fin, Staggered, Aluminum, Anodized, ROHS COMPLIANT | Boyd Corporation | 592502B03400G vs 592502B03401G |
592502U03400G | Heat Sink, 22ohm, Fin, Staggered, ROHS COMPLIANT | BOYD Laconia | 592502B03400G vs 592502U03400G |
592502B03401G | Heat Sink, 22ohm, Fin, Staggered, Aluminum, Anodized, ROHS COMPLIANT | BOYD Laconia | 592502B03400G vs 592502B03401G |
592502B02800G | Heat Sink, 22ohm, Fin, Staggered, Aluminum, Anodized, ROHS COMPLIANT | Boyd Corporation | 592502B03400G vs 592502B02800G |
592502B03402G | Heat Sink, 22ohm, Fin, Staggered, Aluminum, Anodized, ROHS COMPLIANT | Boyd Corporation | 592502B03400G vs 592502B03402G |