Part Details for 592502B03401G by Boyd Corporation
Overview of 592502B03401G by Boyd Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 592502B03401G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75020495
|
RS | Stamped Heatsink, STD, 592502B03401G | Boyd 592502B03401G RoHS: Compliant Min Qty: 4095 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9840 | RFQ |
Part Details for 592502B03401G
592502B03401G CAD Models
592502B03401G Part Data Attributes:
|
592502B03401G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
592502B03401G
Boyd Corporation
Heat Sink, 22ohm, Fin, Staggered, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | STAGGERED | |
Finish | ANODIZED | |
Height | 31.75 mm | |
Length | 22.2 mm | |
Thermal Resistance | 22 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 6.35 mm |
Alternate Parts for 592502B03401G
This table gives cross-reference parts and alternative options found for 592502B03401G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 592502B03401G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
592502U03400G | Heat Sink, 22ohm, Fin, Staggered, ROHS COMPLIANT | Boyd Corporation | 592502B03401G vs 592502U03400G |
592502B00000G | Heat Sink, 22ohm, Fin, Staggered, Aluminum, Anodized, ROHS COMPLIANT | Boyd Corporation | 592502B03401G vs 592502B00000G |
592502B13400G | Heat Sink, 22ohm, Fin, Staggered, Aluminum, Anodized, ROHS COMPLIANT | BOYD Laconia | 592502B03401G vs 592502B13400G |
592502B02800G | Heat Sink, 22ohm, Fin, Staggered, Aluminum, Anodized, ROHS COMPLIANT | Boyd Corporation | 592502B03401G vs 592502B02800G |