Part Details for 592502B13400G by BOYD Laconia
Overview of 592502B13400G by BOYD Laconia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 592502B13400G
592502B13400G CAD Models
592502B13400G Part Data Attributes
|
592502B13400G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
592502B13400G
BOYD Laconia
Heat Sink, 22ohm, Fin, Staggered, Aluminum, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | STAGGERED | |
Finish | ANODIZED | |
Height | 31.75 mm | |
Length | 22.2 mm | |
Thermal Resistance | 22 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 6.35 mm |
Alternate Parts for 592502B13400G
This table gives cross-reference parts and alternative options found for 592502B13400G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 592502B13400G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
592502B03402G | Heat Sink, 22ohm, Fin, Staggered, Aluminum, Anodized, ROHS COMPLIANT | BOYD Laconia | 592502B13400G vs 592502B03402G |
592502B00000G | Heat Sink, 22ohm, Fin, Staggered, Aluminum, Anodized, ROHS COMPLIANT | Boyd Corporation | 592502B13400G vs 592502B00000G |
592502B03402G | Heat Sink, 22ohm, Fin, Staggered, Aluminum, Anodized, ROHS COMPLIANT | Boyd Corporation | 592502B13400G vs 592502B03402G |