Part Details for 59251-1-S-01-A by Littelfuse Inc
Overview of 59251-1-S-01-A by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59251-1-S-01-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59251-1-S-01-A-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
934-59251-1-S-01-A
|
Mouser Electronics | Proximity Sensors NO 10W 100mm TIN Flange Mount RoHS: Compliant | 0 |
|
$6.8300 / $7.3600 | Order Now |
Part Details for 59251-1-S-01-A
59251-1-S-01-A CAD Models
59251-1-S-01-A Part Data Attributes
|
59251-1-S-01-A
Littelfuse Inc
Buy Now
|
Compare Parts:
59251-1-S-01-A
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |