Part Details for 592620-1 by TE Connectivity
Overview of 592620-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 592620-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H7252
|
Newark | Tj F/B 16D02 Rohs Compliant: Yes |Amp Te Connectivity 592620-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$312.4300 | Buy Now |
DISTI #
592620-1
|
Avnet Americas | Terminal Junction System - Bulk (Alt: 592620-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TJ F/B 16D02 RoHS: Compliant | 0 |
|
$289.0500 / $848.3500 | Buy Now |
DISTI #
000000000000940401
|
Sager | Terminal Block Tools & Accessories TJ F/B 16D02 | 0 |
|
Buy Now | |
|
Master Electronics | TJ F/B 16D02 RoHS: Compliant | 0 |
|
$289.0500 / $848.3500 | Buy Now |
Part Details for 592620-1
592620-1 CAD Models
592620-1 Part Data Attributes
|
592620-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
592620-1
TE Connectivity
TJ F/B 16D02
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 3.3 mm | |
Total Number of Contacts | 8 |