Part Details for 592D108X96R3R2T20H by Vishay Intertechnologies
Overview of 592D108X96R3R2T20H by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 592D108X96R3R2T20H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC4023
|
Newark | Cap, Tant, 1000Uf, 6.3V, Case R, Capacitance:1000Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2824 [7260 Metric], Capacitance Tolerance:± 10%, Esr:0.2Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:940Ma Rohs Compliant: Yes |Vishay 592D108X96R3R2T20H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1117 |
|
$3.5600 / $4.5600 | Buy Now |
DISTI #
88K8994
|
Newark | Cap, Tant, 1000Uf, 6.3V, Case R, Capacitance:1000Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2824 [7260 Metric], Capacitance Tolerance:± 10%, Esr:0.2Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:940Ma Rohs Compliant: Yes |Vishay 592D108X96R3R2T20H Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6100 / $3.3300 | Buy Now |
DISTI #
592D108X96R3R2T20H
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2423 [6260-16 Metric] - Tape and Reel (Alt: 592D108X96R3R2T20H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.3490 / $2.9841 | Buy Now |
DISTI #
69AC4023
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2423 [6260-16 Metric] - Product that comes on tape, but is not reeled (Alt: 69AC4023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 1117 Partner Stock |
|
$3.5700 / $4.5700 | Buy Now |
DISTI #
74-592D108X96R3R2T20
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10% R case Conformal RoHS: Compliant | 918 |
|
$2.2600 / $4.4200 | Buy Now |
|
Future Electronics | 592D Series 1000 uF ±10% 6.3V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2200 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 1000 uF, SURFACE MOUNT | 41 |
|
$3.1950 / $4.7925 | Buy Now |
DISTI #
592D108X96R3R2T20H
|
TTI | Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10% R case Conformal pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$2.2600 | Buy Now |
DISTI #
592D108X96R3R2T20H
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2423 [6260-16 Metric] - Tape and Reel (Alt: 592D108X96R3R2T20H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.3490 / $2.9841 | Buy Now |
Part Details for 592D108X96R3R2T20H
592D108X96R3R2T20H CAD Models
592D108X96R3R2T20H Part Data Attributes
|
592D108X96R3R2T20H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
592D108X96R3R2T20H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2824, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 376 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.29 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |