Part Details for 592D157X06R3C2T20H by Vishay Intertechnologies
Overview of 592D157X06R3C2T20H by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 592D157X06R3C2T20H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
592D157X06R3C2T20H
|
Avnet Americas | Cap Tant Solid 150uF 6.3V C CASE 20% (7.1 X 3.2 X 2mm) SMD 0.19 Ohm 125°C T/R - Tape and Reel (Alt: 592D157X06R3C2T20H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1340 / $1.4406 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0800 | Buy Now |
DISTI #
592D157X06R3C2T20H
|
Avnet Americas | Cap Tant Solid 150uF 6.3V C CASE 20% (7.1 X 3.2 X 2mm) SMD 0.19 Ohm 125°C T/R - Tape and Reel (Alt: 592D157X06R3C2T20H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1340 / $1.4406 | Buy Now |
DISTI #
592D157X06R3C2T20H
|
Avnet Americas | Cap Tant Solid 150uF 6.3V C CASE 20% (7.1 X 3.2 X 2mm) SMD 0.19 Ohm 125°C T/R - Tape and Reel (Alt: 592D157X06R3C2T20H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1340 / $1.4406 | Buy Now |
Part Details for 592D157X06R3C2T20H
592D157X06R3C2T20H CAD Models
592D157X06R3C2T20H Part Data Attributes
|
592D157X06R3C2T20H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
592D157X06R3C2T20H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 190 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0095 mA | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 304 mA | |
Size Code | 2812 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |