Part Details for 592D158X96R3X2T20H by Vishay Intertechnologies
Overview of 592D158X96R3X2T20H by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 592D158X96R3X2T20H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
592D158X96R3X2T20H
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1500 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 5229 [13273-20 Metric] - Tape and Reel (Alt: 592D158X96R3X2T20H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.2795 / $5.4366 | Buy Now |
DISTI #
74-592D158X96R3X2T20
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1500uF 6.3volts 10% X case Conformal RoHS: Compliant | 442 |
|
$4.0800 / $7.2000 | Buy Now |
|
Future Electronics | 22µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 345mOhm RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$4.2500 | Buy Now |
DISTI #
592D158X96R3X2T20H
|
TTI | Tantalum Capacitors - Solid SMD 1500uF 6.3volts 10% X case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$4.0400 / $4.3600 | Buy Now |
DISTI #
592D158X96R3X2T20H
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1500 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 5229 [13273-20 Metric] - Tape and Reel (Alt: 592D158X96R3X2T20H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.2795 / $5.4366 | Buy Now |
DISTI #
592D158X96R3X2T20H
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1500 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 5229 [13273-20 Metric] - Tape and Reel (Alt: 592D158X96R3X2T20H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.2795 / $5.4366 | Buy Now |
DISTI #
592D158X96R3X2T20H
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1500 uF, 6.3 V, � 10%, -55 �C, 125 �C, 5229 [13273-20 Metric] - Tape and Reel (Alt: 592D158X96R3X2T20H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 3000 |
|
Buy Now | |
|
New Advantage Corporation | TANT SMD X CASE 1500�F 10% 6,3V Low Profile T&R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2500 |
|
$5.0300 / $5.4000 | Buy Now |
Part Details for 592D158X96R3X2T20H
592D158X96R3X2T20H CAD Models
592D158X96R3X2T20H Part Data Attributes
|
592D158X96R3X2T20H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
592D158X96R3X2T20H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 5729, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 45 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.095 mA | |
Length | 14.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 788 mA | |
Size Code | 5729 | |
Surface Mount | YES | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 7.37 mm |