Part Details for 592D686X0010R2T15H by Vishay Intertechnologies
Overview of 592D686X0010R2T15H by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 592D686X0010R2T15H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
592D686X0010R2T15H
|
Avnet Americas | Cap Tant Solid 68uF 10V R CASE 20% (7.2 X 6 X 1.5mm) SMD 0.2 Ohm 125°C T/R - Tape and Reel (Alt: 592D686X0010R2T15H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.9845 / $2.5210 | Buy Now |
DISTI #
74-592D686X0010R2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF 10volts 20% R case Conformal RoHS: Compliant | 0 |
|
$1.9500 / $1.9900 | Order Now |
|
Future Electronics | 592D Series 68 uF ±20 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.9600 | Buy Now |
DISTI #
592D686X0010R2T15H
|
Avnet Americas | Cap Tant Solid 68uF 10V R CASE 20% (7.2 X 6 X 1.5mm) SMD 0.2 Ohm 125°C T/R - Tape and Reel (Alt: 592D686X0010R2T15H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.9845 / $2.5210 | Buy Now |
DISTI #
592D686X0010R2T15H
|
Avnet Americas | Cap Tant Solid 68uF 10V R CASE 20% (7.2 X 6 X 1.5mm) SMD 0.2 Ohm 125°C T/R - Tape and Reel (Alt: 592D686X0010R2T15H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.9845 / $2.5210 | Buy Now |
Part Details for 592D686X0010R2T15H
592D686X0010R2T15H CAD Models
592D686X0010R2T15H Part Data Attributes
|
592D686X0010R2T15H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
592D686X0010R2T15H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2824, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0068 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 348 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 592D686X0010R2T15H
This table gives cross-reference parts and alternative options found for 592D686X0010R2T15H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 592D686X0010R2T15H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
592D686X0010R2W15H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 592D686X0010R2T15H vs 592D686X0010R2W15H |
591D686X0010R2T15H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | 592D686X0010R2T15H vs 591D686X0010R2T15H |