-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2813, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1862
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 592W Series, 330 F, 20%, 10 V, 2812 [7132 Metric] Rohs Compliant: Yes |Vishay 592W337X0010C2T20H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 732 |
|
$2.0800 / $3.3600 | Buy Now |
DISTI #
38X4089
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 592W Series, 330 F, 20%, 10 V, 2812 [7132 Metric] |Vishay 592W337X0010C2T20H Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.8400 | Buy Now |
DISTI #
592W337X0010C2T20H
|
Avnet Americas | Cap Tant Solid 330uF 10V C CASE 20% 2812 SMD 0.1 Ohm 125°C T/R - Tape and Reel (Alt: 592W337X0010C2T20H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4985 / $1.9037 | Buy Now |
DISTI #
74-592W337X0010C2T20
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 330uF 10volts 20% C case Conformal RoHS: Compliant | 1026 |
|
$1.4400 / $3.3100 | Buy Now |
DISTI #
V72:2272_09349399
|
Arrow Electronics | Cap Tant Solid 330uF 10V C CASE 20% (7.1 X 3.2 X 2mm) Pad SMD 0.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2210 Container: Cut Strips | Americas - 192 |
|
$1.3590 / $2.1230 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$1.4300 | Buy Now |
DISTI #
61302619
|
Verical | Cap Tant Solid 330uF 10V C CASE 20% (7.1 X 3.2 X 2mm) Pad SMD 0.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2210 | Americas - 192 |
|
$1.3590 | Buy Now |
DISTI #
592W337X0010C2T20H
|
TTI | Tantalum Capacitors - Solid SMD 330uF 10volts 20% C case Conformal RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4200 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
592W337X0010C2T20H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
592W337X0010C2T20H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2813, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2 mm | |
Leakage Current | 0.033 mA | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2813 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |