There are no models available for this part yet.
Overview of 59354-152FSLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59354-152FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
59354-252FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
59354-052FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch |
Price & Stock for 59354-152FSLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AC7701
|
Newark | So-Dimm 200P Assy-59354-152Fslf/Tray |Amphenol Communications Solutions 59354-152FSLF RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5800 | Buy Now | |
DISTI #
59354-152FSLF-ND
|
DigiKey | CONN SKT SODIMM 200POS R/A SMD Min Qty: 700 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.6298 | Buy Now |
CAD Models for 59354-152FSLF by Amphenol Communications Solutions
Part Data Attributes for 59354-152FSLF by Amphenol Communications Solutions
59354-152FSLF
Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|
Want to compare parts?
-
59354-152FSLFAmphenol Communications SolutionsVS
-