Part Details for 59354-252FSRLF by Amphenol Communications Solutions
Overview of 59354-252FSRLF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59354-252FSRLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
59354-252FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
59354-052FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch |
Price & Stock for 59354-252FSRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC7705
|
Newark | So-Dimm 200P Assy-59354-252Fsrlf / |Amphenol Communications Solutions 59354-252FSRLF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7200 | Buy Now |
DISTI #
59354-252FSRLF-ND
|
DigiKey | CONN SKT SODIMM 200POS R/A SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7799 | Buy Now |
Part Details for 59354-252FSRLF
59354-252FSRLF CAD Models
59354-252FSRLF Part Data Attributes
|
59354-252FSRLF
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
59354-252FSRLF
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |