Part Details for 59362T4013A119LF by Amphenol FCi
Overview of 59362T4013A119LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59362-T4013A119LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 26 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 59362T4013A119LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73473830
|
RS | 59362-T4013A119LF-MTK UNSHROUDED HDR PIP | Amphenol FCI (Amphenol CS) 59362T4013A119LF Min Qty: 75 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 | RFQ |