-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D105X5020A2TE3
|
Avnet Americas | Cap Tant Solid 1uF 20V A CASE 5% 3216-18 T/R - Tape and Reel (Alt: 593D105X5020A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3193 / $0.4056 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D105X5020A2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D105X5020A2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 48 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 593D105X5020A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D105X5020A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105J020CSLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206 | Kyocera AVX Components | 593D105X5020A2TE3 vs TBJA105J020CSLT0H45 |
TBJA105J020CSLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206 | Kyocera AVX Components | 593D105X5020A2TE3 vs TBJA105J020CSLT0824 |
T493A105J020CH621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206, | KEMET Corporation | 593D105X5020A2TE3 vs T493A105J020CH621C |
CWR11JS105JDA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | 593D105X5020A2TE3 vs CWR11JS105JDA |
TBJA105J020CRLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206 | Kyocera AVX Components | 593D105X5020A2TE3 vs TBJA105J020CRLT0923 |
TBJA105J020CRLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206 | Kyocera AVX Components | 593D105X5020A2TE3 vs TBJA105J020CRLT0023 |
TBJA105J020CWLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206 | Kyocera AVX Components | 593D105X5020A2TE3 vs TBJA105J020CWLT0045 |
CWR11JS105JMC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | 593D105X5020A2TE3 vs CWR11JS105JMC |
CWR11JC105JZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 593D105X5020A2TE3 vs CWR11JC105JZATR13 |
T493A105J020CC611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1206, | KEMET Corporation | 593D105X5020A2TE3 vs T493A105J020CC611C |