593D105X9025A8T
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP

Overview of 593D105X9025A8T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 593D105X9025A8T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 83K6651
Newark Capacitor,1Uf,25Vdc,10-% Tol,10+% Tol |Vishay 593D105X9025A8T RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.4830
  • 4,000 $0.4340
  • 6,000 $0.4180
  • 10,000 $0.4090
$0.4090 / $0.4830 Buy Now
DISTI # 593D105X9025A8T
Avnet Americas 593D105X9025A8T - Tape and Reel (Alt: 593D105X9025A8T) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.5120
$0.5120 Buy Now

CAD Models for 593D105X9025A8T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 593D105X9025A8T by Vishay Intertechnologies

593D105X9025A8T
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4000 mΩ
Height
1.6 mm
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
56 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. 593D105X9025A8T
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for 593D105X9025A8T

This table gives cross-reference parts and alternative options found for 593D105X9025A8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D105X9025A8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA105K025RCLC0024 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components 593D105X9025A8T vs TBJA105K025RCLC0024
TBJA105K025RKSZ0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components 593D105X9025A8T vs TBJA105K025RKSZ0824
TBJA105K025CBSD0H24 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components 593D105X9025A8T vs TBJA105K025CBSD0H24
TBJA105K025CCSD0724 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components 593D105X9025A8T vs TBJA105K025CCSD0724
TBJA105K025RLSZ0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components 593D105X9025A8T vs TBJA105K025RLSZ0900
TBJA105K025CDSD0800 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components 593D105X9025A8T vs TBJA105K025CDSD0800
TBJA105K025CEDB0923 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components 593D105X9025A8T vs TBJA105K025CEDB0923
TBJA105K025RSSC0H23 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP Kyocera AVX Components 593D105X9025A8T vs TBJA105K025RSSC0H23
TBJA105K025CEDC0H45 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components 593D105X9025A8T vs TBJA105K025CEDC0H45
TBJA105K025CELC0045 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, 1206, Kyocera AVX Components 593D105X9025A8T vs TBJA105K025CELC0045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 593D105X9025A8T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 593D105X9025A8T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 593D105X9025A8T would you like to use for your alert(s)?
  • Please alert me when 593D105X9025A8T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 593D105X9025A8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 593D105X9025A8T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 593D105X9025A8T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 593D105X9025A8T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 593D105X9025A8T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: