-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N1730
|
Newark | Cap, 10Uf, 25V, Tant, Case C, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.45Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:490Ma, Qualification:- Rohs Compliant: Yes |Vishay 593D106X0025C2TE3 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.3090 / $0.3390 | Buy Now |
DISTI #
66AJ2051
|
Newark | Cap, 10Uf, 25V, Tant, Case C, Capacitance:10Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.45Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:490Ma, Qualification:- Rohs Compliant: Yes |Vishay 593D106X0025C2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 805 |
|
$0.2330 | Buy Now |
DISTI #
593D106X0025C2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 593D106X0025C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 28000 |
|
$0.3158 | Buy Now |
DISTI #
01N1730
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 01N1730) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 1 Days Container: Reel | 1000 Partner Stock |
|
$0.3070 / $0.3390 | Buy Now |
DISTI #
66AJ2051
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 66AJ2051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 805 Partner Stock |
|
$0.3640 / $0.6860 | Buy Now |
DISTI #
74-593D106X0025C2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 25volts 20% C case Molded RoHS: Compliant | 1895 |
|
$0.2060 / $0.4600 | Buy Now |
|
Future Electronics | 593D Series 10 uF ±20 % 25 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1410 / $0.1580 | Buy Now |
DISTI #
593D106X0025C2TE3
|
TTI | Tantalum Capacitors - Solid SMD 10uF 25volts 20% C case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3500 In Stock |
|
$0.1850 / $0.2290 | Buy Now |
DISTI #
593D106X0025C2TE3
|
TME | Capacitor: tantalum, low ESR, 10uF, 25VDC, SMD, C, 2312, ±20%, 450mΩ Min Qty: 500 | 0 |
|
$0.1850 | RFQ |
|
ComSIT USA | SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412 RoHS: Compliant | Europe - 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D106X0025C2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D106X0025C2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 196 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 593D106X0025C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D106X0025C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267N2502106MNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 593D106X0025C2TE3 vs 267N2502106MNC |
267N2502106MRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 593D106X0025C2TE3 vs 267N2502106MRC |
TP3C106M025C1500AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | 593D106X0025C2TE3 vs TP3C106M025C1500AS |
267N2502106MLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 593D106X0025C2TE3 vs 267N2502106MLC |
TA025TCR106MCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, ROHS COMPLIANT | VENKEL LTD | 593D106X0025C2TE3 vs TA025TCR106MCR-13 |
593D106X0025C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | 593D106X0025C2TE3 vs 593D106X0025C2WE3 |
267N2502106MPC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 593D106X0025C2TE3 vs 267N2502106MPC |
TA025TCM106MCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | VENKEL LTD | 593D106X0025C2TE3 vs TA025TCM106MCR-13 |
B45196H5106M306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP, ROHS COMPLIANT | KEMET Corporation | 593D106X0025C2TE3 vs B45196H5106M306 |