-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D106X5016B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 5%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 593D106X5016B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5975 / $0.7591 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5680 | Buy Now |
DISTI #
593D106X5016B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 5%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 593D106X5016B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5975 / $0.7591 | Buy Now |
DISTI #
593D106X5016B2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 5%, -55 °C, 125 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 593D106X5016B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5975 / $0.7591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D106X5016B2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D106X5016B2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 132 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 593D106X5016B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D106X5016B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB106J016LRSB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 593D106X5016B2TE3 vs TBJB106J016LRSB0024 |
293D106X5016B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | 593D106X5016B2TE3 vs 293D106X5016B2TE3 |
TBJB106J016LBSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 593D106X5016B2TE3 vs TBJB106J016LBSB0045 |
TBJB106J016LSSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | 593D106X5016B2TE3 vs TBJB106J016LSSC0000 |