-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D156X0035E2WE3
|
Avnet Americas | Cap Tant Solid 15uF 35V E CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.3 Ohm 125°C T/R - Tape and Reel (Alt: 593D156X0035E2WE3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8068 / $1.0249 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.4250 | Buy Now |
DISTI #
593D156X0035E2WE3
|
Avnet Americas | Cap Tant Solid 15uF 35V E CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.3 Ohm 125°C T/R - Tape and Reel (Alt: 593D156X0035E2WE3) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8068 / $1.0249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D156X0035E2WE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D156X0035E2WE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 296 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 593D156X0035E2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D156X0035E2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E156M035C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D156X0035E2WE3 vs TR3E156M035C0150 |
T495X156M035AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 15uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | 593D156X0035E2WE3 vs T495X156M035AS |
T493X156M035CH6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | 593D156X0035E2WE3 vs T493X156M035CH6230C-7280 |
T493X156M035BK6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | 593D156X0035E2WE3 vs T493X156M035BK6230C-7280 |
TR3E156M035C0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D156X0035E2WE3 vs TR3E156M035C0200 |
T493X156M035CB6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | 593D156X0035E2WE3 vs T493X156M035CB6430C-7280 |
TCMIV156ETLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | 593D156X0035E2WE3 vs TCMIV156ETLSR200 |
T496X156M035AHE500C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | 593D156X0035E2WE3 vs T496X156M035AHE500C-7280 |
T493X156M035AC6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | 593D156X0035E2WE3 vs T493X156M035AC6230C-7280 |
TCMIV156ET13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | 593D156X0035E2WE3 vs TCMIV156ET13 |