-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N1955
|
Newark | Cap, 22Uf, 20V, Tant, Case D, Capacitance:22µf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.225Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:820Ma, Qualification:- Rohs Compliant: Yes |Vishay 593D226X9020D2TE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$0.3640 | Buy Now |
DISTI #
66AJ2057
|
Newark | Cap, 22Uf, 20V, Tant, Case D, Capacitance:22µf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.225Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:820Ma, Qualification:- Rohs Compliant: Yes |Vishay 593D226X9020D2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 319 |
|
$0.3850 | Buy Now |
DISTI #
01N1955
|
Avnet Americas | 593D226X9020D2Te3 - Tape and Reel (Alt: 01N1955) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 1 Days Container: Reel | 1500 Partner Stock |
|
$0.3920 / $0.4450 | Buy Now |
DISTI #
66AJ2057
|
Avnet Americas | 593D226X9020D2Te3 - Product that comes on tape, but is not reeled (Alt: 66AJ2057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 319 Partner Stock |
|
$0.5550 / $0.9600 | Buy Now |
DISTI #
593D226X9020D2TE3
|
Avnet Americas | 593D226X9020D2Te3 - Tape and Reel (Alt: 593D226X9020D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4651 | Buy Now |
DISTI #
74-593D226X9020D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 20volts 10% D case Molded RoHS: Compliant | 633 |
|
$0.3430 / $0.9600 | Buy Now |
|
Future Electronics | 593D Series 22 uF ±10% 20 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 6000Reel |
|
$0.3100 / $0.3450 | Buy Now |
|
Future Electronics | 593D Series 22 uF ±10% 20 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3100 / $0.3450 | Buy Now |
DISTI #
83139250
|
Verical | Cap Tant Solid 22uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.225 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$0.6222 | Buy Now |
|
Bristol Electronics | 433 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D226X9020D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D226X9020D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 225 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 328 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 593D226X9020D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D226X9020D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD226K020CSSCT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | 593D226X9020D2TE3 vs TBJD226K020CSSCT900 |
T496D226K020DC6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | 593D226X9020D2TE3 vs T496D226K020DC6110 |
T493D226K020BT63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D226X9020D2TE3 vs T493D226K020BT63107610 |
T493D226K020BH64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D226X9020D2TE3 vs T493D226K020BH64307640 |
T86D226K020LZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | 593D226X9020D2TE3 vs T86D226K020LZAL |
TBJD226K020CBMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | 593D226X9020D2TE3 vs TBJD226K020CBMZ0900 |
TBJD226K020CFLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | 593D226X9020D2TE3 vs TBJD226K020CFLD0H24 |
TBJD226K020CGLD0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | 593D226X9020D2TE3 vs TBJD226K020CGLD0724 |
TBJD226K020CGMD0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | 593D226X9020D2TE3 vs TBJD226K020CGMD0923 |
TBJD226K020CLSCT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2917, | Kyocera AVX Components | 593D226X9020D2TE3 vs TBJD226K020CLSCT000 |