-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K7194
|
Newark | Capacitor,4.7Uf,25Vdc,10-% Tol,10+% Tol |Vishay 593D475X9025C8T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 / $0.5410 | Buy Now |
DISTI #
593D475X9025C8T
|
Avnet Americas | 593D475X9025C8T - Tape and Reel (Alt: 593D475X9025C8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4113 | Buy Now |
DISTI #
74-593D475X9025C8T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 25volt 10% C Case Molded RoHS: Not Compliant | 300 |
|
$0.3700 / $0.9700 | Buy Now |
DISTI #
593D475X9025C8T
|
TTI | Tantalum Capacitors - Solid SMD 4.7uF 25volt 10% C Case Molded Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3660 / $0.4410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D475X9025C8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D475X9025C8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 525 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 184 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 593D475X9025C8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D475X9025C8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KH475KCTR | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | Kyocera AVX Components | 593D475X9025C8T vs CWR11KH475KCTR |
T491C475K025AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | KEMET Corporation | 593D475X9025C8T vs T491C475K025AT |
T493C475K025BT6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D475X9025C8T vs T493C475K025BT6313 |
T494C475K025AHAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | KEMET Corporation | 593D475X9025C8T vs T494C475K025AHAUTO |
T493C475K025BN6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D475X9025C8T vs T493C475K025BN6232 |
T493C475K025AM6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D475X9025C8T vs T493C475K025AM6411 |
CWR11KK475KBCL | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | 593D475X9025C8T vs CWR11KK475KBCL |
CWR11KB475KDL | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | 593D475X9025C8T vs CWR11KB475KDL |
T493C475K025CK6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D475X9025C8T vs T493C475K025CK6433 |
T493C475K025AT6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D475X9025C8T vs T493C475K025AT6331 |