-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC4938
|
Newark | Cap, 10Μf, 35V, 10%, Capacitance:10Μf, Voltage Rating:35V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:593D Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Vishay 593D106X9035D2TE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 706 |
|
$0.5620 / $0.9980 | Buy Now |
DISTI #
11AC4526
|
Newark | Cap, 10Μf, 35V, 10%, Reel, Capacitance:10Μf, Voltage Rating:35V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Tantamount 593D Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Vishay 593D106X9035D2TE3 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4070 / $0.4280 | Buy Now |
DISTI #
65K2992
|
Newark | Tantalum Capacitor, 10Uf 35V, 0.3 Ohm, 0.1, 7343-31, Full Reel, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.3Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Vishay 593D106X9035D2TE3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3890 / $0.4610 | Buy Now |
DISTI #
65K2991
|
Newark | Tantalum Capacitor, 10Uf 35V, 0.3 Ohm, 0.1, 7343-31, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.3Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 593D106X9035D2TE3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6490 | Buy Now |
DISTI #
593D106X9035D2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: 593D106X9035D2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2136 / $0.2713 | Buy Now |
DISTI #
74-593D106X9035D2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case Molded RoHS: Compliant | 55163 |
|
$0.3010 / $0.8700 | Buy Now |
|
Future Electronics | 593D Series 10 uF ±10 % 35 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 33500Reel |
|
$0.2150 / $0.2400 | Buy Now |
|
Future Electronics | 593D Series 10 uF ±10 % 35 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2950 / $0.3250 | Buy Now |
|
Bristol Electronics | 307 |
|
RFQ | ||
|
Bristol Electronics | 2331 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D106X9035D2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D106X9035D2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 284 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 593D106X9035D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D106X9035D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D106K035BB6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | 593D106X9035D2TE3 vs T493D106K035BB6230C-7280 |
T493D106K035AK6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | 593D106X9035D2TE3 vs T493D106K035AK6430C-7280 |
B45197A6106K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 593D106X9035D2TE3 vs B45197A6106K409 |
T450D11061VKAP | CAP,TANTALUM / TA2O5,10UF,35VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | 593D106X9035D2TE3 vs T450D11061VKAP |
TR3D106K035C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D106X9035D2TE3 vs TR3D106K035C0300 |
T493D106K035CH6430C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | 593D106X9035D2TE3 vs T493D106K035CH6430C-7280 |
T491D106K035ATZQ01 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | 593D106X9035D2TE3 vs T491D106K035ATZQ01 |
ESVD1V106K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | 593D106X9035D2TE3 vs ESVD1V106K |
293D106X9035D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 593D106X9035D2TE3 vs 293D106X9035D2TE3 |
T493D106K035AC6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | KEMET Corporation | 593D106X9035D2TE3 vs T493D106K035AC6230C-7280 |