-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D107X9010C8T
|
Avnet Americas | Cap Tant Solid 100uF 10V C CASE 10% 6032-28 T/R - Tape and Reel (Alt: 593D107X9010C8T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0138 / $1.2880 | Buy Now |
DISTI #
74-593D107X9010C8T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 100uF 10volt 10% C Case Molded RoHS: Not Compliant | 0 |
|
$1.0000 / $2.5800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D107X9010C8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D107X9010C8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 296 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 593D107X9010C8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D107X9010C8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3C107K010D0900AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | 593D107X9010C8T vs TP3C107K010D0900AS |
TP3C107K010C0200AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | 593D107X9010C8T vs TP3C107K010C0200AS |
TP3C107K010C0250AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | 593D107X9010C8T vs TP3C107K010C0250AS |
267N1002107KLC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | 593D107X9010C8T vs 267N1002107KLC |
593D107X9010C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | 593D107X9010C8T vs 593D107X9010C2TE3 |
267N1002107KPC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | 593D107X9010C8T vs 267N1002107KPC |
TA010TCM107KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | 593D107X9010C8T vs TA010TCM107KCR-13 |
267N1002107KRC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | 593D107X9010C8T vs 267N1002107KRC |