593D107X96R3C2WE3
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP

Overview of 593D107X96R3C2WE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 593D107X96R3C2WE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 593D107X96R3C2WE3
Avnet Americas 593D107X96R3C2We3 - Tape and Reel (Alt: 593D107X96R3C2WE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3155
$0.3155 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks 0
  • 3,000 $0.1821
$0.1821 Buy Now
DISTI # 593D107X96R3C2WE3
Avnet Abacus Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 593D107X96R3C2WE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 593D107X96R3C2WE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 593D107X96R3C2WE3 by Vishay Intertechnologies

593D107X96R3C2WE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
250 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.006 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
264 mA
Size Code
2413
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. 593D107X96R3C2WE3
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP
    VS

Alternate Parts for 593D107X96R3C2WE3

This table gives cross-reference parts and alternative options found for 593D107X96R3C2WE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D107X96R3C2WE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491C107K006AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP KEMET Corporation 593D107X96R3C2WE3 vs T491C107K006AT7280
TCSCE0J107KCCR0300 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP Samsung Electro-Mechanics 593D107X96R3C2WE3 vs TCSCE0J107KCCR0300
T489C107K006AGE440 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2412 KEMET Corporation 593D107X96R3C2WE3 vs T489C107K006AGE440
TCSCS0J107KCCL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP Samsung Electro-Mechanics 593D107X96R3C2WE3 vs TCSCS0J107KCCL
T491C107K006ATAUTO7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2412 KEMET Corporation 593D107X96R3C2WE3 vs T491C107K006ATAUTO7280
T495C107K006ANE1507280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D107X96R3C2WE3 vs T495C107K006ANE1507280
T491C107K006AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP KEMET Corporation 593D107X96R3C2WE3 vs T491C107K006AS
TA006TCM107KCR-13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT VENKEL LTD 593D107X96R3C2WE3 vs TA006TCM107KCR-13
TP3C107K6R3U0250AS Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies 593D107X96R3C2WE3 vs TP3C107K6R3U0250AS
T494C107K006ANAUTO7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 593D107X96R3C2WE3 vs T494C107K006ANAUTO7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 593D107X96R3C2WE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 593D107X96R3C2WE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 593D107X96R3C2WE3 would you like to use for your alert(s)?
  • Please alert me when 593D107X96R3C2WE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 593D107X96R3C2WE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 593D107X96R3C2WE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 593D107X96R3C2WE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 593D107X96R3C2WE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 593D107X96R3C2WE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: