-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D156X9025C2TE3
|
Avnet Americas | 593D156X9025C2Te3 - Tape and Reel (Alt: 593D156X9025C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3945 | Buy Now |
|
Future Electronics | 593D Series 15 uF ±10 % 25 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4300 | Buy Now |
DISTI #
593D156X9025C2TE3
|
TME | Capacitor: tantalum, low ESR, 15uF, 25VDC, SMD, C, 2312, ±10%, 425mΩ Min Qty: 500 | 0 |
|
$0.2070 | RFQ |
DISTI #
593D156X9025C2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 25 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 593D156X9025C2TE3) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D156X9025C2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D156X9025C2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 425 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 204 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 593D156X9025C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D156X9025C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C156K025BN6422 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9025C2TE3 vs T493C156K025BN6422 |
T493C156K025AH6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9025C2TE3 vs T493C156K025AH6412 |
T493C156K025AK6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9025C2TE3 vs T493C156K025AK6211 |
T493C156K025BM6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9025C2TE3 vs T493C156K025BM6221 |
T493C156K025AC6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9025C2TE3 vs T493C156K025AC6423 |
T493C156K025BN6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9025C2TE3 vs T493C156K025BN6322 |
T493C156K025CK6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9025C2TE3 vs T493C156K025CK6113 |
T493C156K025BN6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9025C2TE3 vs T493C156K025BN6313 |
267N2502156KRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 593D156X9025C2TE3 vs 267N2502156KRC |
T493C156K025CM6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D156X9025C2TE3 vs T493C156K025CM6421 |