-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N2173
|
Newark | Capacitor,6.8Uf,25Vdc,10-% Tol,10+% Tol |Vishay 593D685X9025C2TE3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.4380 | Buy Now |
DISTI #
593D685X9025C2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 25 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 593D685X9025C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2507 / $0.3185 | Buy Now |
DISTI #
74-593D685X9025C2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.8uF 10% 25volts C Case, Molded RoHS: Compliant | 150 |
|
$0.2280 / $0.8200 | Buy Now |
|
Future Electronics | 593D Series 6.8 uF ±10 % 25 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2300 / $0.2550 | Buy Now |
|
Future Electronics | 593D Series 6.8 uF ±10 % 25 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.2300 / $0.2550 | Buy Now |
DISTI #
593D685X9025C2TE3
|
TTI | Tantalum Capacitors - Solid SMD 6.8uF 10% 25volts C Case, Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2380 / $0.2760 | Buy Now |
DISTI #
593D685X9025C2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 25 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 593D685X9025C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2507 / $0.3185 | Buy Now |
DISTI #
593D685X9025C2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 6.8 uF, 25 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: 593D685X9025C2TE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
593D685X9025C2TE3
|
Avnet Asia | Surface Mount Tantalum Capacitor, 6.8 uF, 25 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] (Alt: 593D685X9025C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D685X9025C2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D685X9025C2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 188 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 593D685X9025C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D685X9025C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267M2502685KP533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | 593D685X9025C2TE3 vs 267M2502685KP533 |
267N2502685KRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 593D685X9025C2TE3 vs 267N2502685KRC |
TA025TCM685KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | VENKEL LTD | 593D685X9025C2TE3 vs TA025TCM685KCR-13 |
267M2502685KR533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2213, CHIP | Matsuo Electric Co Ltd | 593D685X9025C2TE3 vs 267M2502685KR533 |
593D685X9025C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | 593D685X9025C2TE3 vs 593D685X9025C2WE3 |
267N2502685KNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | 593D685X9025C2TE3 vs 267N2502685KNC |
267M2502685KN533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | 593D685X9025C2TE3 vs 267M2502685KN533 |