Part Details for 594-11042 by HellermannTyton
Overview of 594-11042 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-811042250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
G86110426D1HR | Amphenol Communications Solutions | 2.0pitch BMI 1X4 Right Angle FAN connector | |
90311-042LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 42 Position |
Price & Stock for 594-11042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAG49LA4-1104
|
TME | Label, 25.4mm, 25.4mm, white, -40÷150°C, 2.6÷5.3mm2, Thk: 25um Min Qty: 1 | 1 |
|
$242.0800 / $279.3300 | Buy Now |