Part Details for 594-11104 by HellermannTyton
Overview of 594-11104 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F300-1B7H1-11045 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 45 position | |
F31B-1A7H1-11040 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 40 position |
Price & Stock for 594-11104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1129
|
Newark | Wire Marker Label, 55.5Mm, Pet Rohs Compliant: Yes |Hellermanntyton 594-11104 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$245.1500 / $297.4500 | Buy Now |
DISTI #
TAG09LA4-1104
|
TME | Label, 25.4mm, 55.5mm, white, -40÷150°C, 5.8÷11.6mm2, Thk: 25um Min Qty: 1 | 1 |
|
$190.8500 / $220.2100 | Buy Now |