Part Details for 594-41104 by HellermannTyton
Overview of 594-41104 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-104 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7341-104MXD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, SMD |
Price & Stock for 594-41104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1132
|
Newark | Wire Marker Label, 36.5Mm, Pet Rohs Compliant: Yes |Hellermanntyton 594-41104 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Date Code: 0 Container: Pack | 2 |
|
$233.3100 / $283.0800 | Buy Now |
DISTI #
TAG132LA4-1104
|
TME | Label, 20.32mm, 36.5mm, white, -40÷150°C, 3.8÷7.6mm2, Thk: 25um Min Qty: 1 | 2 |
|
$250.1300 / $269.3800 | Buy Now |