There are no models available for this part yet.
Overview of 594300 by Stannol GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135943-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 40P20S with special ear |
Price & Stock for 594300 by Stannol GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S99C1HS10/0.5/0.5
|
TME | Tin, lead free, Sn99,3Cu0,7, 0.5mm, 0.5kg, reel, 227°C, Flux: SW26 Min Qty: 1 | 19 |
|
$50.9100 / $52.7300 | Buy Now |