Part Details for 5943001401 by Fair-Rite Products Corp
Overview of 5943001401 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5943001401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J0200
|
Newark | Transformer Core, Toroid, 43, Core Type:Toroid, Core Size:25.4Mm X 15.5Mm X 8.15Mm, Core Material Grade:43, For Use With:Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters , Pulse & Broadband Transformers Rohs Compliant: Yes |Fair-Rite 5943001401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 749 |
|
$0.7620 / $0.9460 | Buy Now |
DISTI #
1934-1186-ND
|
DigiKey | FERRITE CORE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1042 In Stock |
|
$0.6500 / $1.3600 | Buy Now |
DISTI #
623-5943001401
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 43 TOROID RoHS: Compliant | 3814 |
|
$0.6500 / $1.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1072 In Stock |
|
$0.5980 / $1.0240 | Buy Now |
DISTI #
58108987
|
Verical | Ferrite Core Toroid Core 43-Material 645nH 20% RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2119 | Americas - 1050 |
|
$0.9516 / $1.3260 | Buy Now |
DISTI #
63337174
|
Verical | Ferrite Core Toroid Core 43-Material 645nH 20% RoHS: Compliant Min Qty: 53 Package Multiple: 1 | Americas - 749 |
|
$1.4293 / $1.6171 | Buy Now |
DISTI #
80557394
|
Verical | Ferrite Core Toroid Core 43-Material 645nH 20% RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2337 | Americas - 532 |
|
$0.7035 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1072 In Stock |
|
$0.5980 / $1.0240 | Buy Now |