Part Details for 5943006401 by Fair-Rite Products Corp
Overview of 5943006401 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5943006401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H4199
|
Newark | Core Transformer, 43 Toroid, 62Mm, Core Type:Toroid, Core Size:25.4Mm X 15.5Mm X 12.7Mm, Core Material Grade:43, For Use With:Power Input Filters, Ground-Fault Interrupters, Common-Mode Filters , Pulse & Broadband Transformers Rohs Compliant: Yes |Fair-Rite 5943006401 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 208 |
|
$0.9680 / $1.8400 | Buy Now |
DISTI #
1934-1172-ND
|
DigiKey | FERRITE CORE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7388 / $1.5400 | Buy Now |
DISTI #
623-5943006401
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 43 Toroid TX16/9.6/4.6-43 RoHS: Compliant | 134 |
|
$0.8450 / $1.5400 | Buy Now |
|
Onlinecomponents.com |
1608 In Stock |
|
$0.7260 / $1.1640 | Buy Now | |
DISTI #
65035877
|
Verical | Ferrite Core Toroid Core 43-Material 1000nH 20% RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2137 | Americas - 1600 |
|
$1.0916 / $1.5364 | Buy Now |
DISTI #
2949008
|
element14 Asia-Pacific | CORE TRANSFORMER, 43 TOROID, 62MM RoHS: Compliant Min Qty: 1 Container: Each | 208 |
|
$0.8802 / $1.8269 | Buy Now |
DISTI #
2949008
|
Farnell | CORE TRANSFORMER, 43 TOROID, 62MM RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 208 |
|
$1.0824 / $1.7790 | Buy Now |
|
Master Electronics |
1608 In Stock |
|
$0.7260 / $1.1640 | Buy Now |