Part Details for 59453-041110EDHLF by Amphenol Communications Solutions
Overview of 59453-041110EDHLF by Amphenol Communications Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 59453-041110EDHLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3141
|
Newark | Connector, Ffc/Fpc, 4Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Fci 59453 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions 59453-041110EDHLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 420 |
|
$0.0440 | Buy Now |
DISTI #
82R9778
|
Newark | Connector, Ffc/Fpc, 4Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Fci 59453 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions 59453-041110EDHLF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 | Buy Now |
DISTI #
609-5382-1-ND
|
DigiKey | CONN FPC BOTTOM 4POS 0.5MM R/A Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6142 In Stock |
|
$0.1388 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1356 | Buy Now |
|
Onlinecomponents.com | 0.50mm Flex Connectors - FPC/FFC Side Entry ZIF Connector - Surface Mount - 4 Positions - Bottom Contact - 0.50mm (0.020in) Pitch. RoHS: Compliant |
8000 Partner Stock |
|
$0.1382 / $0.1572 | Buy Now |
DISTI #
1843234
|
Farnell | FPC/FFC,0.5MM,R/A,ZIF,BOTTOM,4WAY RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 4430 |
|
$0.1468 / $0.2384 | Buy Now |
|
LCSC | Slide Lock -55+85 4P Bottom Contact Surface MountRight Angle 0.5mm SMDP0.5mmSurface MountRight Angle FFC/FPC Connectors ROHS | 24 |
|
$0.1970 / $0.3491 | Buy Now |
|
Master Electronics | 0.50mm Flex Connectors - FPC/FFC Side Entry ZIF Connector - Surface Mount - 4 Positions - Bottom Contact - 0.50mm (0.020in) Pitch. RoHS: Compliant |
8000 Partner Stock |
|
$0.1382 / $0.1572 | Buy Now |
Part Details for 59453-041110EDHLF
59453-041110EDHLF CAD Models
59453-041110EDHLF Part Data Attributes:
|
59453-041110EDHLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
59453-041110EDHLF
Amphenol Communications Solutions
0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 4 Positions, Bottom Contact, 0.50mm (0.020in) Pitch.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LONG TERMINAL, BLACK ACTUATOR | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.035 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.138 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |