Part Details for 59453-081110EDHLF by Amphenol FCi
Overview of 59453-081110EDHLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 59453-081110EDHLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06400599
|
Arrow Electronics | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 8 Positions, Bottom Contact, 0.50mm (0.020in) Pitch Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2235 | Americas - 20000 |
|
$0.2180 | Buy Now |
DISTI #
V72:2272_06400599
|
Arrow Electronics | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 8 Positions, Bottom Contact, 0.50mm (0.020in) Pitch Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2110 Container: Cut Strips | Americas - 8526 |
|
$0.4062 / $0.4355 | Buy Now |
DISTI #
V79:2366_28998547
|
Arrow Electronics | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 8 Positions, Bottom Contact, 0.50mm (0.020in) Pitch Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 5000 |
|
$0.2308 / $0.4022 | Buy Now |
DISTI #
70474334
|
RS | 8w FFC SMT header bottom contact 0.5mm | Amphenol FCI (Amphenol CS) 59453-081110EDHLF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3080 / $0.4410 | RFQ |
DISTI #
BRG59453-081110EDHLF
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2950 / $0.2999 | Buy Now | |
DISTI #
35593742
|
Verical | 0.50mm Flex Connectors, FPC/FFC Side Entry ZIF Connector, Surface Mount, 8 Positions, Bottom Contact, 0.50mm (0.020in) Pitch Min Qty: 230 Package Multiple: 1 | Americas - 40000 |
|
$0.2520 / $0.2720 | Buy Now |
DISTI #
BRG59453-081110EDHLF
|
Interstate Connecting Components | 0 |
|
$0.2950 / $0.2999 | Buy Now | |
DISTI #
Amphenol FCI 59453-081110EDHLF
|
PEI Genesis | FLEX 0.5 SFVL-D | 40000 |
|
Buy Now | |
|
Perfect Parts Corporation | 11104 |
|
RFQ |
Part Details for 59453-081110EDHLF
59453-081110EDHLF CAD Models
59453-081110EDHLF Part Data Attributes
|
59453-081110EDHLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
59453-081110EDHLF
Amphenol FCi
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LONG TERMINAL, BLACK ACTUATOR | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.035 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.217 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |